Aptiv HV RCS 890 SW Connectors
Aptiv HV RCS 890 SW Connectors are high-voltage (HV) connectors designed for compact environments. The series features 600VDC maximum voltage and 210A maximum current. Aptiv HV RCS 890 SW Connectors also provide high water protection from its sealed unmated header. These connectors include a slider feature that offers easy assembly and maximum pressure surface in limited-space conditions.Features
- Designed for compact environments
- High-water protection resulting from sealed unmated headers
- Easy assembly thanks to slider feature on female connector
- Header has flat and simple device interface
- Slider solution offers maximum pressure surface in limited-space conditions
- Connectors dismount in two steps for a time delay between interlock opening and power disconnection
Applications
- AC/DC inverters
- DC/DC converters
- HV batteries
- Power electric boxes
- HV power-distribution units
Specifications
- Wire-to-device connector type
- 90° cable exit orientation
- 35mm2 to 70mm2 cable range
- Two power terminals
- -40°C to +125°C temperature range
- IP2XB electrical protection
- 600VDC maximum voltage
- 210A maximum current at +85C
- V1 vibration level
- IP67 / IP6K9K sealing class
Performance Capabilities
發佈日期: 2020-04-12
| 更新日期: 2024-04-23