ams OSRAM OSCONIQ® S 5050 GW Q9LR34.EM LEDs
ams OSRAM OSCONIQ® S 5050 GW Q9LR34.EM LEDs offer high efficacy performance combined with DLC Premium Lifetime in a QFN package. The GW Q9LR34.EM LEDs are housed in a lead frame package. The package allows robust stability with superior corrosion protection, further enhancing the suitability for professional outdoor lighting.
Features
- White SMT package, colored diffused silicone resin package
- Typical radiation of 120° (Lambertian emitter)
- Color temperature of 2200K to 6500K
- CRI of 80 (minimum), 82 (typ.), R9: -7 (minimum)
- ESD of 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Luminous flux of 203lm typical at 4000K
- Luminous efficacy of 204lm/W typical at 4000K
Applications
- Agriculture and horticulture
- Entertainment
- Indoor lighting
- Outdoor and industrial lighting
Specifications
- -40°C to +105°C operating temperature
- 10mA to 265mA forward current
- 1200mA surge current
- Not designed for reverse operation
Chromaticity Coordinate Groups
發佈日期: 2023-06-05
| 更新日期: 2026-02-02