Amphenol / SSI Technologies Model MGA-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MGA-9V MediaGauge™ Digital Pressure Gauges are NEMA 4X multi-functional digital pressure gauges for dry air and non-corrosive gas applications. The stand-alone 9V battery-operated gauges feature a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 304L stainless steel input pressure port, and an LCD backlit display. This cost-effective Amphenol / SSI Technologies MGA-9V series has an accuracy of ±1.0% full scale and measures pressures from 30PSI to 300PSI. A variety of keypad-operated functions are available, including multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure reading, and zero adjustment.

Features

  • Stand-alone 9V battery-operated gauges
  • For dry air and non-corrosive gas applications
  • ±1.0 full scale accuracy
  • 30PSI to 300PSI pressure range
  • NEMA 4X rated
  • 304L stainless steel input pressure port
  • Media-isolated piezoresistive pressure sensing element
  • Signal conditioning circuitry for temperature and calibration compensation
  • LCD backlit display
  • Keyboard-operated functions: Auto zero and peak hold
  • Cost-effective series
  • -10°C to +60°C operating temperature range

Applications

  • Process control
  • Compressors
發佈日期: 2019-10-03 | 更新日期: 2023-03-31