Amphenol RF AMC4 RF Connector
Amphenol RF AMC4 RF Connectors offer a PCB surface-mount termination, straight orientation, and a snap-on coupling mechanism. The location of the cavity number and gate may be arranged on the left or right side of the solder tails. These connectors feature a DC to 6GHz frequency range, 50Ω impedance, 60VAC rated voltage, and -40°C to +90°C operating temperature range. Typical applications for Amphenol RF AMC4 RF Connectors include RFID, notebook computers, handheld and portable devices, remote measuring equipment, BLUETOOTH®, and GPS.Features
- Easy snap-on/snap-off mating
- Ultra low profile
- Small footprint
- 100% compatible with industry-standard options
- Copper alloy shell and contact
- UL 94V-0-rated plastic housing
Applications
- RFID
- Notebook computers
- Remote measuring equipment
- Bluetooth
- GPS
- Handheld and portable devices
Specifications
- DC to 6GHz frequency range
- 50Ω impedance
- 60VAC rated voltage
- 30 cycles of durability
- -40°C to +90°C operating temperature range
Infographic
發佈日期: 2020-09-14
| 更新日期: 2024-10-14