Amphenol FCI Minitek® Board-In 2mm & 2.5mm Connectors

Amphenol FCI Minitek® Board-In 2mm and 2.5mm Connectors provide a one-piece direct solder-to-board assembly, which offers space and cost savings compared to two-piece connector systems. This Minitek connector system offers a flexible solution for permanent wire-to-board applications up to 3A. The connectors accept standard through-hole soldering methods and are available in 2 to 16 positions with 2mm and 2.5mm pitch sizes. The series features vertical and horizontal configurations for applications with limited space and operates in a -40°C to +105°C temperature range. Amphenol FCI Minitek Board-In 2.0 and 2.5 Connectors are ideal for communication, data, and automotive applications.

Features

  • Accepts standard through-hole soldering methods, more reliable compared to hand soldering
  • One-piece direct solder-to-board assembly for space and cost savings compared to two-piece connector systems
  • Vertical and horizontal configurations suitable for applications with limited space
  • Variety of sizes and pitches for design flexibility
  • Terminal and housing locking features for secure connections

Applications

  • Communication
  • Data 
  • Consumer
  • Automotive
發佈日期: 2020-04-21 | 更新日期: 2024-05-21