Amphenol All Sensors AXCX H-Grade Millivolt Output Pressure Sensors

Amphenol All Sensors AXCX H-Grade Millivolt Output Pressure Sensors offer 0 to 4" H2O to 0 to 100PSI pressure ranges and use a proprietary packaging technology to reduce output offset or common mode errors. These temperature-compensated sensors provide a calibrated millivolt output with excellent output offset characteristics. The silicon, micromachined, stress-concentration enhanced structure delivers a linear output to measured pressure. The calibrated sensors provide an accurate and stable output over a wide temperature range. Amphenol All Sensors AXCX H-Grade Millivolt Output Pressure Sensors are a high-accuracy version of the millivolt output pressure sensors. The output is ratiometric to the supply voltage, and operation from any DC supply voltage up to +16V is acceptable. The AXCX H-Grade series is ideal for non-corrosive, non-ionic working fluids such as air and dry gases.

Features

  • 0 to 4" H2O to 0 to 100PSI pressure ranges
  • 0.5% linearity for high-accuracy version
  • Temperature compensated
  • Calibrated zero and span

Applications

  • Medical instrumentation
  • Environmental controls
  • HVAC

Physical Dimensions

Location Circuit - Amphenol All Sensors AXCX H-Grade Millivolt Output Pressure Sensors
發佈日期: 2019-06-10 | 更新日期: 2023-04-10