AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat

AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat offers a 100MΩ @ 500VDC insulation resistance, copper and nickel construction, and a 48VDC maximum contact rating. The 6700 series provides a single device with accurate, reliable sensing and switching. This thermostat has a switch capability of up to 0.5A for 48VDC and achieves low-level switching down to 0.001A to 0.020A at 5VDC for 100,000 cycles. AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat is ideal for surface and air sensing on PC boards and heat sinks.

Features

  • RoHS compliant per EU directive 2002/95/EC
  • TO-220 / Y-220 international electronic package standard
  • Ideal for surface and air sensing on PC boards and heat sinks
  • VDE approved with “P” bracket option
  • Gold-plated contacts
  • Up to 20,000 life cycles @ max. standard amperage
  • Up to 100,000 life cycles @ max. gold contact amperage

Specifications

  • 50mΩ max. contact resistance
  • 100MΩ @ 500VDC insulation resistance
  • Terminal material: 65% copper, 18% nickel
  • 48VDC max. voltage contact rating
  • Standard of ±5°C temperature tolerance
  • +40°C to +130°C operating temperature range

Applications

  • Computer
  • Computer peripherals
  • Aircraft
  • Automotive
  • Test equipment

Dimensions in inches (MM)

AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat
發佈日期: 2019-07-02 | 更新日期: 2023-04-12