TMDX5535EZDSP

595-TMDX5535EZDSP
TMDX5535EZDSP

製造商:

說明:
開發板及套件 - TMS320 C5535 eZDSP USB Stic k Dev Tool DISC-BY- DISC-BY-MFG-9/24

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,583.14 HK$2,583.14

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - TMS320
RoHS:  
Development Kits
TMS320C55x
TMS320C5535
品牌: Texas Instruments
數據匯流排寬度: 16 bit
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - TMS320
原廠包裝數量: 1
子類別: Development Tools
公司名稱: eZdsp
每件重量: 250.125 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMDX5535EZDSP USB Stick Development Kit

Texas Instruments TMDX5535EZDSP USB Stick Development Kit is a small form factor development kit that includes all the hardware and software needed to evaluate the C553x generation. This USB-powered DSP kit allows quick and easy evaluation of the advanced capabilities of the C5535. TI TMDX5535eZdsp has an on-board XDS100 emulator for full course-level debug capability and supports Code Composer Studio™ (CCStudio) Integrated Development Environment (IDE) version 4.x and eXpressDSP™ software which includes the DSP/BIOS™ kernel. The entire contents of the Development Kit include a C5535 ezdsp board, CCStudio IDE Rev. 4.x, headphone with mic, a 2-GB micro SD card, a free software framework for USB audio class and human interface device (HID) applications, and an out-of-the-box comprehensive demo for USB audio class applications.