TFM201610GHM-R33MTAA

TDK
810-TFM201610GHMR33A
TFM201610GHM-R33MTAA

製造商:

說明:
功率電感器 - SMD 0.33uH Thin-Film Inductor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.53 HK$3.53
HK$2.88 HK$28.80
HK$2.37 HK$237.00
HK$1.95 HK$1,950.00
完整捲(訂購多個3000)
HK$1.79 HK$5,370.00
HK$1.78 HK$10,680.00
HK$1.75 HK$15,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
TDK
產品類型: 功率電感器 - SMD
RoHS:  
Thin Film Power Inductor
0806 (2016 metric)
Shielded
330 nH
20 %
6 A
31 mOhms
- 40 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
Metal
TFM-GHM
Reel
Cut Tape
MouseReel
應用: Commercial
品牌: TDK
外殼代碼 - in: 0806
外殼代碼 - mm: 2016
核心類型: Molded
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 1 MHz
零件號別名: TFM201610GHM-R33MTAA -
每件重量: 18 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

TFM-GHM Thin Film Metal Power Inductors

TDK TFM-GHM Thin Film Metal Power Inductors are low-profile inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The TFM-GHM series offers an inductance range of 0.24μH to 2.2μH and a 0.8A to 4.0A rated current range. This series is ideal for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.

電感器

TDK 電感器採用一流多層工藝技術、繞線技術或薄膜技術製成。TDK的獨有多層工藝技術提供更高的感應係數和Q特徵,以及更小的尺寸。這些特徵組合包括寬頻普濾波器、SMT電感器、功率電感器、應答器線圈和線路感應器。這些組件設計旨在用於高頻率、訊號和功率電路中。TDK電感器理想適用於一系列應用,包括流動裝置、消費電子產品、太陽能逆變器、電源、板上充電器和汽車系統。

TFM Thin Film Metal Inductors for Power Circuits

TDK TFM Thin Film Metal Inductors for Power Circuits are miniature, low-profile thin-film metal power inductors with up to twice the rated current and half the DC resistance of comparable ferrite inductors. The inductors feature inductances ranging from 0.47μH to 2.2μH and rated currents from 0.8A to 5.1A, offering a wide selection for various needs. TDK TFM Thin Film Metal Inductors for Power Circuits are high-rated current, small-footprint, low-profile inductors well-suited for use in the DC-DC converters that serve as power supplies in smartphones, tablet PCs, and mobile devices.