PCS1C121MCL1GS

Nichicon
647-PCS1C121MCL1GS
PCS1C121MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16 volts 120uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
120 uF
16 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
28 mOhms
2.8 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 384 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCS Long-Life Capacitors

Nichicon PCS Long-Life Capacitors offer a load life of 5000 hours at +105°C, high ripple current, and low impedance. These devices are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260°C peak correspondence. Nichicon PCS Long-Life Capacitors are AEC-Q200 and RoHS compliant and ideal for high-frequency applications.

In Stock: 1,494

Stock:
1,494
Can Dispatch Immediately
On Order:
2,000
Expected 2/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (HKD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
HK$13.40 HK$13.40
HK$9.29 HK$92.90
HK$6.86 HK$686.00
HK$5.73 HK$2,865.00
Full Reel (Order in multiples of 1000)
HK$5.34 HK$5,340.00
HK$5.07 HK$10,140.00
HK$4.86 HK$24,300.00
† A MouseReel™ fee of HK$55.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.