EAR00315

Embedded Artists
924-EAR00315
EAR00315

製造商:

說明:
多協議模組 1MW M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.0 with CYW43455 chipset and LBEE5HY1MW

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

可能更換

Embedded Artists EAR00388
Embedded Artists
多協議模組 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE

商品屬性 屬性值 選擇屬性
Embedded Artists
產品類型: 多協議模組
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
EA M.2 Modules
2.4 GHz, 5 GHz
4-Wire UART, SDIO
3 V
3.6 V
- 20 C
+ 75 C
u.FL
22 mm x 44 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
Box
品牌: Embedded Artists
工作電源電壓: 3.3 V
產品: WiFi Modules
產品類型: Multiprotocol Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
每件重量: 39.537 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

Type 1MW M.2 EVB

Embedded Artists Type 1MW M.2 EVB is designed to work with the Murata uSD-M.2 Adapter, adding wireless connectivity to the NXP Semiconductors i.MX Evaluation Platforms. The Type 1MW M.2 EVB is also designed to work with Embedded Artists i.MX Evaluation Platforms with M.2 connection (no adapter required). This EVB features the Murata LBEE5HY1MW Module, based on the Infineon Technologies CYW43455 Chipset, and provides WLAN 802.11 a/b/g/n/ac Dual-band Wi-Fi® and BLUETOOTH®/BLE 5.0. Created in close cooperation with Murata, the Embedded Artists Type 1MW M.2 EVB is the official evaluation board for Murata's Type 1MW Bluetooth®-Wifi Module.