AFII-LC-0047

ABRACON
815-AFII-LC-0047
AFII-LC-0047

製造商:

說明:
訊號調節 RF FILTER BAND PASS UWB 0402

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,755

庫存:
9,755 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.81 HK$1.81
HK$1.44 HK$14.40
HK$1.25 HK$31.25
HK$1.18 HK$118.00
HK$1.09 HK$272.50
HK$1.02 HK$510.00
HK$0.962 HK$962.00
HK$0.83 HK$4,150.00
完整捲(訂購多個10000)
HK$0.773 HK$7,730.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
7.245 GHz
6.24 GHz to 8.25 GHz
50 Ohms
SMD/SMT
SMD-6
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: ABRACON
組裝國家: Not Available
擴散國: Not Available
原產國: CN
插入損耗: 1 dB
安裝: PCB Mount
原廠包裝數量: 10000
子類別: Filters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

AFII-LC-004x High Rejection Band Pass Filters

Abracon AFII-LC-004x High Rejection Band Pass Filters are designed using advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These RF filters are crucial for ensuring that only a specific frequency band passes through while rejecting interference from adjacent bands. These AFII-LC-004x filters are compact in size and are designed to operate from 2.45GHz to 8.25GHz frequency range. These band-pass filters feature single-ended input and output, low insertion loss, high-quality performance, and excellent selectivity with high out-of-band rejection. These filters are ideal for next-generation technologies like Wi-Fi 6E/7, BLE 6.0, and Ultra Wide Band (UWB). The AFII-LC-004x band-pass filters are mainly used in home automation, secure car access, indoor navigation, hands-free payment, smart access, and object detection. The AFII-LC-0049-Q band-pass filter is AEC-Q200 qualified and can be used in automotive UWB applications.