LXR7-RW30

Lumileds
997-LXR7-RW30
LXR7-RW30

製造商:

說明:
白色LED White 3000 K 70-CRI, LUXEON M

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 白色LED
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
White LEDs
SMD/SMT
2828 (7070 metric)
Warm White
3000 K
840 lm
70
140 deg
1.4 A
6 V
7 mm
7 mm
3.75 mm
- 40 C
+ 120 C
Tinted
6.4 mm
Dome
Clear
LUXEON M
Reel
Cut Tape
MouseReel
品牌: Lumileds
產品類型: White LEDs
原廠包裝數量: 500
子類別: LEDs
公司名稱: LUXEON
類型: High Power LEDs
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON® M High Flux Density & Efficacy LEDs

Lumileds LUXEON® M High Flux Density & Efficacy LEDs are illumination grade multi-die LEDs designed to enable outdoor and industrial applications targeting either high efficiency or low cost. With Freedom from Binning and leading performance, the LUXEON M LEDs fall within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real-world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.