LZ1-10G105

897-LZ110G105
LZ1-10G105

製造商:

說明:
單色LED Green 5 Watt 530 nm

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Green LEDs
SMD/SMT
MCPCB
530 nm
Green
600 lm
700 mA
4.2 V
3 W
Colorless
3.2 mm
Dome
Clear
Tray
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 5 mm
長度: 19.9 mm
產品類型: Single Color LEDs
子類別: LEDs
類型: Single Color LEDs
視角: 80 deg
寬度: 19 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-9999-1

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.