XB2B-WFWT-001

Digi
888-XB2B-WFWT-001
XB2B-WFWT-001

製造商:

說明:
WiFi模組 -802.11 Xbee Wi-Fi (S6B) Wire Ant Thru-Hole

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 62

庫存:
62 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$374.83 HK$374.83

商品屬性 屬性值 選擇屬性
Digi International
產品類型: WiFi模組 -802.11
RoHS:  
XBee S6B
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
SPI, UART
3.14 V
3.46 V
16 dBm
309 mA
100 mA
- 30 C
+ 85 C
天線連接器類型: Wire
品牌: Digi
尺寸: 0.96 in x 1.297 in
調製技術: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
工作電源電壓: 3.3 V
產品類型: WiFi Modules
安全性: WEP, WPA-PSK, WPA2-PSK
原廠包裝數量: 25
子類別: Wireless & RF Modules
公司名稱: XBee
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® Wi-Fi® Embedded RF Modules

Digi XBee® Wi-Fi® embedded RF modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power/low-cost requirements of wireless device networking with the proven infrastructure of 802.11, the Digi XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management, and more. Featuring easy provisioning methods and native Device Cloud by Etherios™ connectivity, XBee Wi-Fi modules give developers the fastest IP-to-device and device-to-cloud capability possible. Focused on the rigorous requirements of these wireless device networks, the module gives developers IP-to-device and device-to-cloud capability.

Digi International XBee® Wi-Fi S6B Embedded RF Modules - Expansion

Digi International has expanded the line of XBee® Wi-Fi Embedded RF Modules to include the XBee Wi-Fi S6B Embedded RF Modules. These new Wi-Fi modules offer smaller power supply requirements, faster wake/rejoin times, a new packet structure for IP services, increased processor speed, and increased internal RAM/Flash memory, from 16/128KB to 32/1256KB.
Learn more

Digi International XBee® Wi-Fi Embedded RF Modules provide simple serial to IEEE 802.11 connectivity. By bridging the low-power requirements of wireless device networking with the proven infrastructure of 802.11, the XBee Wi-Fi creates new wireless opportunities for energy management, process and factory automation, wireless sensor networks, intelligent asset management, and more. Focused on the rigorous requirements of wireless device networks, the XBee Wi-Fi Embedded RF Modules give developers IP-to-device capability. As a member of the XBee family, the XBee Wi-Fi combines hardware with software for a complete modular solution. XBee Wi-Fi modules need to be associated with an access point for configuration. Developers can use AT and API commands for advanced configuration options.
View the entire Digi International XBee® Wi-Fi Embedded RF Module Series

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.