S8111-46R

Harwin
855-S8111-46R
S8111-46R

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 S81 EZ BOARD SOCKET, SMT MATE W/1.1-1.8MM PI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Harwin
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Clips
SMD/SMT
5 mm
5 mm
2.05 mm
S81
Reel
Cut Tape
MouseReel
品牌: Harwin
原廠包裝數量: 1500
子類別: EMI/RFI
公司名稱: EMC Shielding
每件重量: 400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
7419809100
CAHTS:
8536690020
USHTS:
7419805050
ECCN:
EAR99
原產地分類
原產國:
英國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

Harwin EZ-Cable Clips

Harwin EZ-Cable Clips replace manual assembly of plastic cable clips (retains cables up to 3mm).
Learn More

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

庫存量: 47,364

庫存:
47,364
可立即送貨
在途量:
30,000
預期30/12/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.38 HK$2.38
HK$2.00 HK$20.00
HK$1.78 HK$44.50
HK$1.70 HK$170.00
HK$1.59 HK$397.50
HK$1.47 HK$1,470.00
完整捲(訂購多個1500)
HK$1.39 HK$2,085.00
HK$1.36 HK$4,080.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。