S7101-42R

Harwin
855-S7101-42R
S7101-42R

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 S71 SMT Spring Contact 3.5mm high

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Harwin
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Spring
SMD/SMT
4 mm
3.5 mm
0.1 mm
S71
Reel
Cut Tape
MouseReel
品牌: Harwin
材料: Titanium Copper
原廠包裝數量: 2500
子類別: EMI/RFI
公司名稱: EMC Shielding
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
7419809100
TARIC:
8536900190
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Harwin EZ-Shield Fingers

Harwin RFI Shield Fingers can be assembled to PCBs and used as grounding or shielding contacts, in contact with metal frames or shields. Suitable for both wiping and sliding action, the individual clips are ideal for automated placement.
Learn More

EZ-BoardWare RFI & SMT PCB Hardware

Harwin EZ-BoardWare RFI and SMT PCB Hardware products are all designed to simplify PCB production processes. The portfolio includes spring contacts, shield cans, shield can clips, coin cell holders, test points, and more. Harwin EZ-BoardWare RFI and SMT PCB Hardware products increase design flexibility and cost effectiveness.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

EMC Shielding Solutions

Harwin EMC Shielding Solutions include a range of surface-mount shield clips, compatible shield cans, and spring contacts to solve a variety of EMI/RFI and grounding issues. The SMT components are provided on tape and reel for automated assembly and lowered production costs. Shield cans and clips eliminate the need for manual soldering, simplifying production and increasing reliability. Harwin spring contacts prevent RFI noise and allow for design flexibility when an electrical or grounding connection is needed.

庫存量: 486

庫存:
486
可立即送貨
在途量:
17,500
預期18/8/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.86 HK$3.86
HK$2.70 HK$27.00
HK$2.42 HK$60.50
HK$2.10 HK$210.00
HK$1.94 HK$485.00
HK$1.85 HK$925.00
HK$1.78 HK$1,780.00
完整捲(訂購多個2500)
HK$1.77 HK$4,425.00
HK$1.69 HK$8,450.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。