M80-8450642

Harwin
855-M80-8450642
M80-8450642

製造商:

說明:
電源到板 Datamate L-Tek Contact Strght Male Solder Cable, 10AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.48 HK$25.48
HK$23.18 HK$231.80
HK$21.95 HK$548.75
HK$20.47 HK$2,047.00
HK$17.92 HK$4,480.00
HK$17.34 HK$8,670.00
HK$15.12 HK$15,120.00
HK$14.14 HK$35,350.00
HK$13.48 HK$67,400.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 電源到板
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
6 Position
Cable Mount / Free Hanging
Crimp
2 mm
L-Tek
Datamate
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
排數: 1 Row
產品: Wire Housings
原廠包裝數量: 1
子類別: Power Connectors
每件重量: 707 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538906000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.