K857PE

Vishay Semiconductors
78-K857PE
K857PE

製造商:

說明:
光二極管 SI PIN PHOTODIODE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,677

庫存:
2,677 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.76 HK$17.76
HK$12.66 HK$126.60
HK$9.62 HK$962.00
HK$8.30 HK$4,150.00
完整捲(訂購多個1000)
HK$7.87 HK$7,870.00
HK$7.50 HK$15,000.00
HK$7.18 HK$35,900.00
HK$6.77 HK$67,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光二極管
RoHS:  
PIN Photodiodes
SMD/SMT
840 nm
1 nA
20 V
30 ns
30 ns
60 deg
- 40 C
+ 110 C
AEC-Q101
品牌: Vishay Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: MY
If - 順向電流: 50 mA
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
光電流: 8.5 uA
產品類型: Photodiodes
原廠包裝數量: 1000
子類別: Optical Detectors & Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

K857 Silicon PIN Photodiodes

Vishay Semiconductors K857 Silicon PIN Photodiodes are four-quadrant photodetectors with a 1.6mm2/quadrant active area in a surface-mount package. These photodiodes operate in a -40°C to +110°C temperature range and come in a compact size of 4.72mm x 4.72mm x 0.75mm (L x W x H). These automotive-grade photodiodes feature a typical 1nA to 10nA (max) reverse dark current and are AEC-Q101 qualified, halogen free, lead free, and RoHS compliant.