CLEV6630BM

NXP Semiconductors
771-CLEV6630BM
CLEV6630BM

製造商:

說明:
NFC/RFID開發工具 CLRC663 <i>plus</i> NFC Frontend Development Board for Access Management Applications

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
17
工廠前置作業時間:
99
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,465.46 HK$1,465.46

商品屬性 屬性值 選擇屬性
NXP
產品類型: NFC/RFID開發工具
RoHS:  
Evaluation Boards
CLRC663
7.5 V to 12 V
品牌: NXP Semiconductors
頻率: 27.12 MHz
接口類型: SPI
產品類型: NFC/RFID Development Tools
系列: CLRC663
原廠包裝數量: 1
子類別: Development Tools
類型: RF Readers
零件號別名: 935339149699
每件重量: 181.440 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CLEV6630BM Evaluation Board

NXP Semiconductors CLEV6630BM Evaluation Board helps to perform a quick evaluation of the CLRC663 plus NFC front end. This evaluation board also allows users to connect an antenna to the CLRC663. The CLEV6630BM evaluation board features an integrated NXP LPC1769 MCU, a simple integrated antenna design, and the NFC Cockpit tool. The NFC Cockpit can optimize antenna tuning and customize registers and settings. This information can be stored in the NXP Semiconductors CLRC663 EEPROM or ported into an XML file, allowing developers to manage and exchange different user or antenna configurations.

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.