CDSOT23-SM712

Bourns
652-CDSOT23-SM712
CDSOT23-SM712

製造商:

說明:
ESD 保護二極體 / TVS 二極體 SOT-23 7V400W Low Capacitance

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 14,305

庫存:
14,305
可立即送貨
在途量:
122,760
預期14/5/2026
107,993
預期22/7/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.70 HK$9.70
HK$6.10 HK$61.00
HK$4.72 HK$472.00
HK$4.69 HK$2,345.00
HK$4.23 HK$4,230.00
完整捲(訂購多個3000)
HK$2.41 HK$7,230.00
HK$2.26 HK$13,560.00
HK$2.20 HK$19,800.00
HK$2.13 HK$51,120.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
2 Channel
12 V
SMD/SMT
26 V
13.3 V
SC-59-3 (SOT-23-3)
17 A
400 W
75 pF
30 kV
30 kV
- 55 C
+ 150 C
CDSOT23-SM712
Reel
Cut Tape
MouseReel
品牌: Bourns
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: CDS0T23-SM712
每件重量: 8.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TVS Diode Array

Bourns TVS (transient voltage suppressor) Diode Array provides cost-effective, space-savings for PCB layouts. With a flat configuration, the chip diode provides ESD, EFT, and surge protection, working peak voltages from 2.8V to 70V, unidirectional and bidirectional, as well as standard, low, and ultra-low configurations. The Bourns TVS Diode Array is ideal for a wide selection of applications including cellular and GPS antennae, high-speed communication ports, fast communication ports, portable electronics, and industrial controls.

適合RS-485接口的氣體放電管

Bourns氣體放電管(GDT)適合RS-485接口,專為符合RS-485接口界面的行業標準而設計,可在高雜訊和嚴格的電氣環境下提供電路保護。對於可能出現大量和快速的瞬衝電流,而又不容許出現故障的外露線,建議使用三段式Bourns保護系統。此系統包括TVS二極管 (CDSOT23-SM712)、TBU™裝置(TBU-CA065-100-WH)以及一個或以上的GDT。每個裝置都提供獨特的保護功能。經採用此分層式保護方案後,TVS陣列獲得TBU裝置的全面保護,而TBU裝置則完全受到快速的GDT保護。 浪湧保護的限制僅在於GDT本身的性能。Bourns GDT適合RS-485接口,能承受極高電流,並與TBU裝置協調合作來提供極快的電壓保護,同時也保護TBU裝置在觸發後免受過高電壓破壞。
瞭解更多

TVS/Steering Diode Arrays and Kits

Bourns offers new TVS/Steering Diode arrays optimized for ESD, EFT, and surge protection. Featuring low- and ultra-low capacitance with Level 4 IEC 61000-4-2 ESD protection, the Bourns TVS/Steering Diode arrays are ideal for high speed communication port applications such as HDMI, DVI, and USB ports. Design Kits are offered for a variety of chip diodes.

RS-485 Transceiver Protection Solutions

Bourns & Analog Devices RS-485 Transceiver Protection Solutions offer electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports. Each solution has been tested and characterized to ensure the dynamic interaction between transceiver and the protection circuit components functions together to protect against electrostatic discharge (ESD), electrical fast transients (EFT), and surge immunity specified in IEC 61000-4-2, IEC61000-4-4, and IEC61000-4-5. The circuits offer protection for RS-485 interfaces using the ADM3485E against ESD, EFT, and surge levels found in harsh environments.

Surface Mount TVS Diode

Bourns surface mount TVS diode is a low capacitance device that provides ESD, EFT and surge protection for external ports of electronic devices such as cellular phones, handheld electronics and other portable electronic devices. The device measures 1.0mm x 0.60mm x 0.55mm and is available in a DFN-2 package intended to be mounted directly onto an FR4 printed circuit board. The device will fit a 0402 footprint. Bourns surface mount TVS diode is designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC61000-4-5 (Surge) protection requirements.

TVS Diodes

Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.