PCV2B150MCL1GS

Nichicon
647-PCV2B150MCL1GS
PCV2B150MCL1GS

製造商:

說明:
有機聚合鋁電容器 125Volts 15uF 105C AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Nichicon
產品類型: 有機聚合鋁電容器
RoHS:  
15 uF
125 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
48 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Nichicon
泄漏電流: 375 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 400
子類別: Capacitors
每件重量: 1.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原產地分類
原產國:
日本
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Nichicon CV Series Conductive Electrolytic Capacitors - EXPANSION

NEW! Nichicon has expanded the CV series conductive electrolytic capacitor product line to include new 125V capacitors.
Learn More

Nichicon CV series Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Features of the CV Series Capacitors from Nichicon include capacitance range from 5.6 to 680µF, rated voltage range from 16 to 100V, low ESR, high ripple current, load life of 3000 hours at 105ºC, category temperature range of -55 to +105ºC, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.

View all CV Series Electrolytic Capacitors

CV Conductive Electrolytic Capacitors

Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.

庫存量: 1,287

庫存:
1,287 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$43.16 HK$43.16
HK$30.25 HK$302.50
HK$26.06 HK$1,303.00
HK$22.85 HK$2,285.00
完整捲(訂購多個400)
HK$21.37 HK$8,548.00
HK$20.39 HK$16,312.00
HK$19.15 HK$38,300.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。