1888617-1

TE Connectivity
571-1888617-1
1888617-1

製造商:

說明:
I/O 連接器 Cage Assy QSFP Through-bezel

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 152

庫存:
152 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$93.54 HK$93.54
HK$81.62 HK$816.20
HK$75.46 HK$1,886.50
HK$73.16 HK$3,658.00
HK$72.99 HK$7,007.04
HK$69.62 HK$35,645.44
HK$62.72 HK$64,225.28

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: I/O 連接器
RoHS:  
Cages
Tin
Through Hole
Press Fit
Right Angle
Bulk
品牌: TE Connectivity
觸點材料: Copper Alloy
特徵: Quad SFP, through bezel mount
外殼材料: Nickel Silver
產品類型: I/O Connectors
原廠包裝數量: 32
子類別: I/O Connectors
類型: QSFP
每件重量: 12.538 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

QSFP Pluggable I/O Interface

TE Connectivity / AMP Connectors Quad Small Form-Factor Pluggable (QSFP) Pluggable I/O Interface is a high-speed I/O interface that offers four channels, providing three times the density of SFP/SFP+ ports. QSFP cages and connectors are designed for data rates up to 10Gb/s, supporting Fibre Channel, Ethernet, and InfiniBand (IB) standards. TE Connectivity / AMP Connectors QSFP Pluggable I/O Interface accepts optical or copper interfaces. Applications include enterprise storage, high-speed I/O, and multiple channel interconnects, as well as switches, routers, and host bus adapters (HBAs).