TS334IYDT

STMicroelectronics
511-TS334IYDT
TS334IYDT

製造商:

說明:
類比比較器 Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 類比比較器
RoHS:  
SMD/SMT
SOIC-14
2 Channel
Open Drain
210 ns
Differential
1.6 V
5 V
22 uA
22 mA
6 mV
40 nA
- 40 C
+ 125 C
TS334
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
產品: Analog Comparators
產品類型: Analog Comparators
傳播延遲時間: 210 ns
資格: AEC-Q100
原廠包裝數量: 2500
子類別: Amplifier ICs
每件重量: 259.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原產地分類
原產國:
摩洛哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TS33x Micropower Voltage Comparators

STMicroelectronics TS33x Micropower Voltage Comparators consume one third of the current for the same response time, compared with currently available devices, such as the LMV331. STMicroelectronics TS33x Micropower Voltage Comparators address the demand for greater power efficiency and longer battery life in portable electronics applications. Available in single, dual, and quad versions in space-saving SMD packages, this comparator series targets signal-conditioning applications in mobile communications, battery-operated portable electronics, and alarm and security systems.

Automotive Amplifiers & Comparators

STMicroelectronics Automotive Amplifiers and Comparators are reliable industry-standard and high-performance automotive products. These automotive-grade op-amps and comparators meet extreme reliability and quality requirements.

TS33 Micropower High Precision Voltage References

STMicroelectronics TS33 Micropower High Precision Voltage References provide stable and precise output voltages with a 0.15% initial accuracy over an extended -40 to +125°C temperature range. The TS33 features an ultralow operating current for power-restricted designs and are very stable over the entire operating temperature range. This makes the references suitable for high-precision applications. The TS33 can be designed in applications where saving space is a critical issue. STMicroelectronics TS33 Micropower High Precision Voltage References are available in QFN8 surface-mount packages.

標準產品

STMicroelectronics標準產品為符合產業標準且可簡易替換的多樣化產品,適合廣泛使用的通用類比IC、獨立元件及序列EEPROM。標準產品依據多項適用於汽車應用的AECQ最高品質標準製造,提供完整的設計輔助工具,包括SPICE、IBIS模型及模擬工具,使設計更加簡單。

庫存量: 6,250

庫存:
6,250 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.33 HK$18.33
HK$13.56 HK$135.60
HK$12.33 HK$308.25
HK$11.01 HK$1,101.00
HK$10.36 HK$2,590.00
HK$10.11 HK$5,055.00
HK$9.95 HK$9,950.00
完整捲(訂購多個2500)
HK$9.86 HK$24,650.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。