BALF-NRG-01D3

STMicroelectronics
511-BALF-NRG-01D3
BALF-NRG-01D3

製造商:

說明:
訊號調節 50ohms nominal input / conjugate match balun to BlueNRG transceiver, with inte

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Baluns
2.4 GHz to 2.5 GHz
2400 MHz to 2500 MHz
50 Ohms
SMD/SMT
FlipChip-4
- 40 C
+ 85 C
BALF-NRG-01D3
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
插入損耗: - 1.1 dB
安裝: Board Mount
原廠包裝數量: 5000
子類別: Filters
類型: Ultraminiature Balun
每件重量: 23 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
法國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

BALF-NRG-0xD3 BlueNRG Baluns

STMicroelectronics BALF-NRG-0xD3 BlueNRG Baluns are ultra-miniature devices that integrate a matching network and harmonics filter. The matching impedances of these baluns are customized for the BlueNRG ST transceiver. The BALF-NRG-0xD3 baluns are designed using STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate to optimize RF performance.

Balun Transformers

STMicroelectronics Balun Transformers use ST's process of integrating high-quality RF passive components on a single glass substrate. In addition to balanced/unbalanced conversion, these baluns can incorporate a matching network in a footprint smaller than 1mm2 for the complete function. The baluns are designed using STMicroelectronics Integrated Passive Device (IPD) technology on a non-conductive glass substrate to optimize RF performance. These baluns include companion chips to ST's transceivers, help significantly reduce RF complexity, and provide an optimized link budget. Balun transformers integrate three functions: impedance matching, 50Ω nominal impedance, and harmonic filter.

庫存量: 134,065

庫存:
134,065 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.04 HK$3.04
HK$2.26 HK$22.60
HK$1.97 HK$49.25
HK$1.85 HK$185.00
HK$1.71 HK$427.50
HK$1.64 HK$820.00
HK$1.60 HK$1,600.00
完整捲(訂購多個5000)
HK$1.35 HK$6,750.00
HK$1.30 HK$13,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。