12BH238-GR

Eagle Plastic Devices
12BH238-GR
12BH238-GR

製造商:

說明:
圓柱形電池觸點、夾具、底座和彈簧 AAA SNAP-ON CLIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Eagle Plastic Devices
產品類型: 圓柱形電池觸點、夾具、底座和彈簧
RoHS:  
Battery Holders
AAA
1 Battery
Snap In
Silver
Steel
SMD/SMT
品牌: Eagle Plastic Devices
觸點电镀: Nickel
觸點數: 1
封裝: Bulk
產品類型: Cylindrical Battery Contacts, Clips, Holders & Springs
系列: 12BH
原廠包裝數量: 100
子類別: Battery
類型: Battery Clip
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

庫存量: 31

庫存:
31 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.84 HK$5.84
HK$4.87 HK$243.50
HK$3.70 HK$370.00
HK$3.21 HK$1,605.00
HK$2.72 HK$2,720.00
HK$2.33 HK$4,660.00
HK$1.95 HK$9,750.00
HK$1.46 HK$14,600.00
HK$0.97 HK$24,250.00