BXS002/1

Bulgin
122-BXS002/1
BXS002/1

製造商:

說明:
圓柱形電池觸點、夾具、底座和彈簧 2 "C" SEALED FRONT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 176

庫存:
176 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$268.71 HK$268.71
HK$222.76 HK$2,227.60
HK$195.55 HK$9,777.50
HK$180.18 HK$18,018.00
HK$172.78 HK$34,556.00
HK$158.32 HK$79,160.00
2,500 報價

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 圓柱形電池觸點、夾具、底座和彈簧
RoHS:  
Battery Holders
C
2 Battery
Solder Tabs
Nylon, Glass Filled
Panel
品牌: Bulgin
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: TN
產品類型: Cylindrical Battery Contacts, Clips, Holders & Springs
系列: BXS
原廠包裝數量: 100
子類別: Battery
類型: Sealed Battery Holder
零件號別名: 457-3827
每件重量: 59.655 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

BXS Battery Holders

Bulgin BXS Battery Holders are designed for AA, C, or D cell batteries, depending on the model, and hold 1, 2, or 3 cells. Engineered with a front-panel seal rated to IP67, these holders protect against dust and water ingress, making them ideal for exposed or mobile installations. Each of these holders have a different opening: screw cap/hand release, bayonet/finger release, and bayonet with finger/coin slot release. Operating reliably between –30°C and +70°C and constructed from UL 94V-0 rated materials, these holders meet stringent safety and environmental standards. Bulgin BXS Battery Holders are RoHS compliant and designed to support engineers in building robust, field-ready systems.

Battery Holders

Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.