Abracon AVR-1C050406S Assembly Power Inductor
Abracon AVR-1C050406S Assembly Power Inductor provides advanced and cost-effective solutions for voltage regulation in next-generation applications. This inductor utilizes a high-frequency magnetic core and specialized shielded construction, ensuring high power efficiency and minimal loss. The AVR-1C050406S inductor is designed for use in traditional DC-DC circuits or as a compensation inductor in Trans-Inductor Voltage Regulator (TLVR) multiphase configurations. This assembly power inductor features high power density, 85nH inductance, and a low DCR of 0.28mΩ. The AVR-1C050406S inductor is used in desktops, servers, medium- and high-power switch mode power supplies, solar inverters, industrial, robotics, high-current Point-of-Load (POL) converters, and lighting applications.Features
- Shielded construction
- Soft saturation material
- High power density
- High efficiency
- 0.28mΩ (typical) low DCR
- 290MHz (typical) Self-Resonant Frequency (SRF)
- Perfect for multi-phased power circuitry
- 85nH inductance
- ±20% tolerance
- 40V operating voltage
- -45°C to 125°C operating temperature range
- 4.8mm x 3.8mm x 5.8mm dimensions
- RoHS/RoHS II compliant
- Moisture Sensitivity Level - 1 (MSL - 1)
Applications
- Desktops
- Servers
- High current Point-of-Load (POL) converters
- Medium and high-power switch mode power supplies
- Lighting
- Industrial
- Robotics
- Solar inverters and power
Mechanical Drawing
Performance Graph
發佈日期: 2025-01-09
| 更新日期: 2025-01-17