SZMMSZ5231CT1G

onsemi
863-SZMMSZ5231CT1G
SZMMSZ5231CT1G

製造商:

說明:
穩壓二極管 ZEN SOD123 REG 0.5W 24V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
6,000
預期18/12/2026
工廠前置作業時間:
29
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.21 HK$3.21
HK$2.22 HK$22.20
HK$1.41 HK$141.00
HK$0.871 HK$435.50
HK$0.641 HK$641.00
完整捲(訂購多個3000)
HK$0.575 HK$1,725.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 穩壓二極管
SMD/SMT
SOD-123-2
Reel
Cut Tape
SZMMSZ52
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Zener Diodes
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

SZMMSZ52xT1G Automotive Zener Voltage Regulators

onsemi SZMMSZ52xT1G Automotive Zener Voltage Regulators are robust, surface-mount devices designed to provide precise voltage regulation and overvoltage protection in automotive and industrial applications. Packaged in a compact SOD-123 format, these Zener diodes offer a wide breakdown voltage range from 2.4V to 110V, making the components suitable for a variety of circuit protection and voltage reference tasks. The onsemi SZMMSZ52xT1G regulators are qualified to AEC-Q101 standards, ensuring high reliability under harsh environmental conditions, including extended temperature ranges from -55°C to +150°C. With features such as low leakage current and sharp breakdown characteristics, the SZMMSZ52xT1G series is ideal for use in electronic control units (ECUs), sensor interfaces, infotainment systems, and battery management circuits, where stable and predictable voltage regulation is critical.