NXH600N105H7F5S1HG

onsemi
863-H600N105H7F5S1HG
NXH600N105H7F5S1HG

製造商:

說明:
onsemi F5+BP-PIM 250KW SOLAR 1500VDC INPC INVERTER WITH HPS DBC - AGILE#N07L0

壽命週期:
新產品:
該製造商的新產品。

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,022.00 HK$3,022.00
HK$2,885.80 HK$28,858.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: onsemi
RoHS:  
品牌: onsemi
封裝: Tray
系列: NXH600N105H7F5S1HG
原廠包裝數量: 24
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390060
ECCN:
EAR99

NXH600N10x 3-Level NPC Inverter Modules

onsemi NXH600N10x 3-Level Neutral Point Clamped (NPC) Inverter Modules are power modules in F5BP containing an I-type neutral point clamped three-level inverter. The NXH600N10x high-performance power modules are optimized for industrial and renewable energy applications. These modules integrate field stop trench Insulated-Gate Bipolar Transistors (IGBTs) and Fast Recovery Diodes (FRDs) to provide lower conduction and switching losses, enabling designers to achieve high efficiency, higher power, and superior reliability. The modules support blocking voltages of 1000V or 1050V and feature an integrated thermistor for temperature monitoring that supports scalable system designs. Robust construction, a compact footprint, and high reliability make the onsemi NXH600N10x modules ideal for demanding environments such as solar inverters, motor drives, and energy storage systems.