NV24C08UVLT2G

onsemi
863-NV24C08UVLT2G
NV24C08UVLT2G

製造商:

說明:
EEPROM 8KB I2C SER EEPROM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3,000
預期21/4/2026
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.04 HK$3.04
HK$2.89 HK$28.90
HK$2.83 HK$70.75
HK$2.77 HK$138.50
HK$2.71 HK$271.00
HK$2.63 HK$657.50
HK$2.57 HK$1,285.00
HK$2.52 HK$2,520.00
完整捲(訂購多個3000)
HK$1.91 HK$5,730.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: EEPROM
RoHS:  
NV24C08LV
Reel
Cut Tape
有源讀取電流 - 最大: 300 uA
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: EEPROM
原廠包裝數量: 3000
子類別: Memory & Data Storage
電源電流 - 最大值: 300 uA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

NV24Cxx Serial I2C Automotive EEPROMs

onsemi NV24Cxx Serial I2C Automotive EEPROMs support the Standard (100kHz), Fast (400kHz), and Fast−Plus (1MHz)(NV24C64 only) I2C protocols. Data is written by providing a starting address and then loading 1 to up to 32 contiguous bytes into a Page Write buffer. Then, all data is written into non-volatile memory in one internal write cycle. The data is read by providing a starting address. The data is then shifted out serially while automatically incrementing the internal address count. The external address pins make it possible to address up to eight onsemi NV24C02, NV24C32, or NVNV24C64, four NV24C04, two NV24C08, and one NV24C16 devices on the same bus.