NTMFSC0D9N04CL

onsemi
863-NTMFSC0D9N04CL
NTMFSC0D9N04CL

製造商:

說明:
MOSFET 40V T6 LL IN 5X6 DUALCOOL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,839

庫存:
2,839
可立即送貨
在途量:
6,000
預期3/4/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.22 HK$20.22
HK$13.07 HK$130.70
HK$8.96 HK$896.00
HK$7.13 HK$3,565.00
HK$6.83 HK$6,830.00
完整捲(訂購多個3000)
HK$6.57 HK$19,710.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
40 V
313 A
850 uOhms
- 20 V, 20 V
2 V
61 nC
- 55 C
+ 150 C
167 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: onsemi
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: PH
下降時間: 111 ns
產品類型: MOSFETs
上升時間: 94.6 ns
系列: NTMFSC0D9N04CL
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 77.8 ns
標準開啟延遲時間: 20.2 ns
每件重量: 161.193 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

工業馬達驅動器

安森美 (onsemi) 工業馬達驅動器專為全球可持續發展而設計,提供高效、再生技術和智慧電力。根據美國能源部 (DOE) 發布的《2020馬達系統市場分析》(2020 Motor System Market Analysis,MSMA),工業泵和驅動器每年消耗的電量幾乎占美國電網總量的15%。2020 MSMA也估計,使用VFD每年可以節省3230萬公噸二氧化碳2 排放量。安森美生產各種VFD半導體元件,包括閘極驅動器、MOSFET、IGBT和EliteSiC。

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.

NTMFSC Single N-Channel DUAL-COOL® Power MOSFETs

onsemi NTMFSC Single N-Channel DUAL-COOL® Power MOSFETs are high-efficiency, low RDS(on) devices designed for demanding power switching applications. The onsemi NTMFSC MOSFETs feature DUAL-COOL packaging, which enhances thermal performance by allowing heat dissipation through both the top and bottom of the device. This makes the MOSFETs ideal for compact, high-power designs. The components support logic-level gate drive, enabling direct interfacing with low-voltage control logic, and offer exceptionally low on-resistance, minimizing conduction losses. With voltage ratings of 40V, 60V, and 80V and high current handling capabilities, these MOSFETs are well-suited for applications such as DC-DC converters, motor drives, battery management systems, and power tools. The compact surface-mount form factors and robust electrical characteristics make the NTMFSC DUAL-COOL MOSFETs a reliable choice for both consumer and industrial power electronics.