NTMFS015N15MC

onsemi
863-NTMFS015N15MC
NTMFS015N15MC

製造商:

說明:
MOSFET PTNG 150V 15MOHM PQFN56

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,180

庫存:
3,180 可立即送貨
工廠前置作業時間:
46 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$30.58 HK$30.58
HK$20.71 HK$207.10
HK$16.19 HK$1,619.00
HK$14.96 HK$7,480.00
HK$14.47 HK$14,470.00
完整捲(訂購多個3000)
HK$13.97 HK$41,910.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PQFN-8
N-Channel
1 Channel
150 V
61 A
14 mOhms
- 20 V, 20 V
4.5 V
27 nC
- 55 C
+ 150 C
108.7 W
Enhancement
Reel
Cut Tape
MouseReel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: MOSFETs
系列: NTMFS015N15MC
原廠包裝數量: 3000
子類別: Transistors
每件重量: 122.136 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are N-channel MOSFETs that minimize on-state resistance and maintain superior switching performance with best-in-class soft body diode. These MOSFET offers lower Qrr compared to other MOSFETs. onsemi Shielded Gate PowerTrench MOSFETs lower switching noise/electromagnetic interference (EMI). These MOSFETs feature low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. The Shielded Gate PowerTrench MOSFETs come in a small PQFN8 package with 5mm x 6mm dimensions for compact designs. Typical applications include synchronous rectification (SR), AC-DC and DC-DC power supplies, AC-DC adapters (USB Power Delivery) SR, and load switches.