NFAQ0860L33T

onsemi
863-NFAQ0860L33T
NFAQ0860L33T

製造商:

說明:
智能功率模組 - IPM 600V/8A INVERTER (LONG-LEAD)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 699

庫存:
699 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.24 HK$91.24
HK$59.27 HK$592.70
HK$49.73 HK$4,973.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 智能功率模組 - IPM
RoHS:  
品牌: onsemi
集電極-發射極最大電壓VCEO: 600 V
組裝國家: Not Available
擴散國: Not Available
原產國: VN
最高工作溫度: + 125 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝/外殼: DIP-38
封裝: Tube
產品類型: Intelligent Power Modules - IPMs
系列: NFAQ0860L33T
原廠包裝數量: 400
子類別: Discrete and Power Modules
技術: Si
類型: 3-Phase
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

工業馬達驅動器

安森美 (onsemi) 工業馬達驅動器專為全球可持續發展而設計,提供高效、再生技術和智慧電力。根據美國能源部 (DOE) 發布的《2020馬達系統市場分析》(2020 Motor System Market Analysis,MSMA),工業泵和驅動器每年消耗的電量幾乎占美國電網總量的15%。2020 MSMA也估計,使用VFD每年可以節省3230萬公噸二氧化碳2 排放量。安森美生產各種VFD半導體元件,包括閘極驅動器、MOSFET、IGBT和EliteSiC。

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

NFAQ0860L3x Intelligent Power Modules

onsemi NFAQ0860L3x Intelligent Power Modules (IPM) are three-phase inverter modules with a high-voltage driver, six IGBTs, and a thermistor. This sensor is suitable for driving Permanent Magnet Synchronous (PMSM) motors, Brushless DC (BLDC) motors, and AC asynchronous motors. The IGBTs are configured in a three-phase bridge with separate emitter connections for the lower legs for maximum flexibility in choosing the control algorithm. onsemi NFAQ0860L3x IPMs provide built-in undervoltage protection (UVP), adjustable overcurrent protection (OCP), and cross-conduction protection.