NCV21673SN2G020T1G

onsemi
863-NC21673SN2G20T1G
NCV21673SN2G020T1G

製造商:

說明:
電流感應放大器 SINGLE CURRENT SENSE AMPLIFIER G=20

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,264

庫存:
3,264 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.82 HK$6.82
HK$4.85 HK$48.50
HK$4.36 HK$109.00
HK$3.83 HK$383.00
HK$3.58 HK$895.00
HK$3.43 HK$1,715.00
HK$3.30 HK$3,300.00
完整捲(訂購多個3000)
HK$3.11 HK$9,330.00
HK$3.01 HK$18,060.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電流感應放大器
RoHS:  
NCS21673
1 Channel
- 100 mV to 40 V
86 dB
1 uA
100 uV
5.5 V
2.7 V
0.1 %
- 40 C
+ 150 C
SMD/SMT
TSOP-5
Reel
Cut Tape
3 dB帶寬: 350 kHz
放大器類型: Current Shunt
品牌: onsemi
en - 輸入電壓雜音密度: 25 nV/sqrt Hz
增益V/V: 20 V/V
輸入類型: Differential
Ios - 輸入偏移電流: 15 uA
每通道的輸出電流: 8 mA
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
安定時間: 5 us
關機: Shutdown
SR - 迴轉率: 2 V/us
原廠包裝數量: 3000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542330001
ECCN:
EAR99

NCx21673/4 Current Sense Amplifiers

onsemi NCx21673/4 Current Sense Amplifiers feature a -0.1V to 40V wide common-mode input range with unidirectional and dual channels. These amplifiers operate from a single 2.7V to 5.5V power supply, with -3dB bandwidth and 2V/μs slew rate. These features ensure fast detection of current changes. The NCV21674 current sense amplifiers support measuring fast transients and allow the same type of part for high- and low-side current sensing. These amplifiers are available in Micro8 and TSSOP-5 packages. Typical applications include high-side current sensing, low-side current sensing, power management, and automotive.