NCS7041DM3G014R2G

onsemi
863-CS7041DM3G014R2G
NCS7041DM3G014R2G

製造商:

說明:
電流感應放大器 CURRENT SENSE AMPLIFIER 80V COMMON-MODE VOLTAGE GAIN OF 14 BIDIRECTIONAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,998

庫存:
3,998 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.58 HK$12.58
HK$9.21 HK$92.10
HK$8.38 HK$209.50
HK$7.42 HK$742.00
HK$6.98 HK$1,745.00
HK$6.71 HK$3,355.00
HK$6.49 HK$6,490.00
完整捲(訂購多個4000)
HK$6.15 HK$24,600.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電流感應放大器
RoHS:  
NCS7041
2 Channel
100 kHz
- 6 V to 80 V
105 dB
500 uA
400 uV
5.5 V
3 V
10 mA
0.5 %
- 40 C
+ 150 C
SMD/SMT
Micro-8
Reel
Cut Tape
3 dB帶寬: 100 kHz
放大器類型: Current Sense Amplifier
品牌: onsemi
en - 輸入電壓雜音密度: 120 nV/sqrt Hz
增益V/V: 14 V/V
輸入類型: Differential
每通道的輸出電流: 50 mA
輸出類型: Voltage
Pd - 功率消耗 : 200 mW
產品: Bidirectional Current Sense Amplifier
產品類型: Current Sense Amplifiers
PSRR - 電源抑制比: 90 dB
關機: No Shutdown
SR - 迴轉率: 1 V/us
原廠包裝數量: 4000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542330001
ECCN:
EAR99

NCS70x1/NCV70x1 Current Sense Amplifiers

onsemi NCS70x1/NCV70x1 Current Sense Amplifiers are high voltage, high resolution, current sense amplifiers that feature gain options of 14V, 20V, 50V, and 100V, with a maximum ±0.3% gain error over the entire temperature range. These amplifiers consist of a preamplifier and buffer with access to output/input via A1 and A2 pins for an intermediate filter network or modified gain. These parts have a wide common mode input voltage range from -6V to 80V. The NCS70x1 amplifiers can perform unidirectional or bidirectional current measurements across a sense resistor in a variety of applications. Automotive-qualified options are available (NCV prefix). All versions are specified over an extended -40°C to +150°C operating temperature range.