NCS7031DM1G020R2G

onsemi
863-CS7031DM1G020R2G
NCS7031DM1G020R2G

製造商:

說明:
電流感應放大器 CURRENT SENSE AMPLIFIER, 80V COMMON-MODE VOLTAGE, GAIN OF 20, BIDIRECTIONAL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,000

庫存:
4,000 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.80 HK$20.80
HK$13.40 HK$134.00
HK$12.00 HK$300.00
HK$9.95 HK$995.00
HK$9.29 HK$2,322.50
HK$8.11 HK$4,055.00
HK$7.27 HK$7,270.00
完整捲(訂購多個4000)
HK$6.17 HK$24,680.00
HK$6.12 HK$48,960.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電流感應放大器
RoHS:  
NCS7031
1 Channel
- 6 V to 80 V
105 dB
200 uA
300 uV
5.5 V
3 V
0.3 %
- 40 C
+ 150 C
SMD/SMT
Micro8
Reel
Cut Tape
3 dB帶寬: 80 kHz
放大器類型: Current Sense
品牌: onsemi
en - 輸入電壓雜音密度: 120 nV/sqrt Hz
增益V/V: 14 V/V
每通道的輸出電流: 50 mA
Pd - 功率消耗 : 200 mW
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
PSRR - 電源抑制比: 90 dB
關機: No Shutdown
SR - 迴轉率: 1 V/us
原廠包裝數量: 4000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

NCx703x Unidirectional Current Sense Amplifiers

onsemi NCx703x Unidirectional Current Sense Amplifiers are high-voltage current sense amplifiers designed for precise current measurement in various applications. The onsemi NCx703x includes the NCS7030, NCS7031, NCV7030, and NCV7031 devices. These amplifiers offer excellent input common-mode rejection from -6V to 80V, ensuring accurate performance even in challenging environments. Available with gain options of 14V/V and 20V/V, the components maintain a maximum gain error of ±0.3% over the entire temperature range. The NCx703x amplifiers are ideal for automotive and industrial applications, providing reliable current sensing across a sense resistor. Additionally, these amplifiers are available in compact SOIC-8 and Micro8 packages, making them suitable for space-constrained designs.

NCS70x1/NCV70x1 Current Sense Amplifiers

onsemi NCS70x1/NCV70x1 Current Sense Amplifiers are high voltage, high resolution, current sense amplifiers that feature gain options of 14V, 20V, 50V, and 100V, with a maximum ±0.3% gain error over the entire temperature range. These amplifiers consist of a preamplifier and buffer with access to output/input via A1 and A2 pins for an intermediate filter network or modified gain. These parts have a wide common mode input voltage range from -6V to 80V. The NCS70x1 amplifiers can perform unidirectional or bidirectional current measurements across a sense resistor in a variety of applications. Automotive-qualified options are available (NCV prefix). All versions are specified over an extended -40°C to +150°C operating temperature range.