NCN5130ASGEVB

onsemi
863-NCN5130ASGEVB
NCN5130ASGEVB

製造商:

說明:
網路開發工具 NCN5130 ARDUINO-SHIELD

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 網路開發工具
RoHS:  
Evaluation Boards
RF Transceivers
NCN5130MNTWG
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: BE
描述/功能: Arduino Shield Evaluation Board
接口類型: SPI, UART
封裝: Bulk
產品類型: Networking Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

NCN51xxASGEVB KNX Evaluation Boards

onsemi NCN51xxASGEVB Evaluation Boards are Arduino-compatible shields that enable rapid prototyping with a microcontroller of choice. These evaluation boards incorporate all the external components necessary for operating the transceivers. onsemi NCN51xASGEVB boards come in three variants: the NCN5110ASGEVB, NCN5121ASGEVB, and NCN5130ASGEVB. The NCN51xx series of KNX transceivers handle the low-level communication necessary to comply with the KNX standard. The NCN5110 is a bit transceiver, and all the timings are handled by the microcontroller. The NCN5121 and NCN5130 implement the MAC layer that reduces the software development effort. The critical timings are handled by the transceiver.