NCL30170BDR2G

onsemi
863-NCL30170BDR2G
NCL30170BDR2G

製造商:

說明:
LED照明驅動器IC DIFFERENT DIMMING RANGE OPTION

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 491

庫存:
491 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.07 HK$19.07
HK$12.00 HK$120.00
HK$10.11 HK$252.75
HK$7.98 HK$798.00
HK$6.95 HK$1,737.50
HK$6.30 HK$3,150.00
HK$5.58 HK$5,580.00
完整捲(訂購多個2500)
HK$5.38 HK$13,450.00
HK$5.16 HK$38,700.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck
SOIC-10
20 V
20 V
190 kHz
1 V to 19 V
NCL30170
- 40 C
+ 125 C
Constant Current
Reel
Cut Tape
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TW
調光: With Dimming
輸入電壓: 20 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 4 Channel
輸出類型: Constant Current
Pd - 功率消耗 : 663 mW
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 1.2 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.