FSA2276UMX

onsemi
512-FSA2276UMX
FSA2276UMX

製造商:

說明:
類比開關IC DPDT HIFI AUDIO SWITCH W/ NEG SWING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,258

庫存:
3,258 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.76 HK$17.76
HK$11.10 HK$111.00
HK$9.37 HK$234.25
HK$7.37 HK$737.00
HK$6.40 HK$1,600.00
HK$5.80 HK$2,900.00
HK$4.92 HK$4,920.00
完整捲(訂購多個5000)
HK$4.83 HK$24,150.00
HK$4.69 HK$46,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 類比開關IC
RoHS:  
SMD/SMT
UMLP-12
1 Channel
1 x DPDT
1 Ohms
1.65 V
5.5 V
100 ms
20 us
- 40 C
+ 85 C
FSA2276
Reel
Cut Tape
MouseReel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Analog Switch ICs
原廠包裝數量: 5000
子類別: Switch ICs
電源電流 - 最大值: 30 uA
供電類型: Single Supply
轉換開關連續電流: 100 mA
每件重量: 13.160 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Hi-Fi Audio Switch w/ Negative Swing

ON Semiconductor Hi-Fi Audio Switch is a high-performance, Double-Pole Double-Throw (DPDT) analog switch with negative swing audio capability. The FSA2275 and FS2276 feature ultra-low audio RON of 0.5Ω (typical). FSA2275 operates over a 2.5-5.5V VCC range and FSA2276 over 1.65 to 5.5V  VCC. The series is fabricated with sub-micron CMOS technology to achieve fast switching speeds. It's designed for break-before-make operation. The turn on ramp time is selectable using an external capacitor (C_EXT) to minimize pop and click during operation. The FSA2275 and FSA2276 Hi-Fi Audio Switches feature THD+N specifications that target a Hi-Fidelity audio quality into both 32Ω headphones and line out type loads (>600Ω).
Learn More