FODM121AV

onsemi
512-FODM121AV
FODM121AV

製造商:

說明:
電晶體輸出光耦器 Phototrans Ouput MFP Input

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.34 HK$5.34
HK$3.65 HK$36.50
HK$2.59 HK$259.00
HK$2.15 HK$1,075.00
HK$2.00 HK$2,000.00
HK$1.59 HK$4,770.00
HK$1.55 HK$9,300.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 電晶體輸出光耦器
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
50 mA
1.3 V
80 V
80 mA
400 mV
6 V
150 mW
- 40 C
+ 110 C
FODM121
Tube
品牌: onsemi
配置: 1 Channel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電流傳輸比: 300 %
產品類型: Transistor Output Optocouplers
原廠包裝數量: 3000
子類別: Optocouplers
每件重量: 90 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FODM121/124/2701/2705 Transistor Optocouplers

onsemi FODM121/124/2701/2705 Transistor Output Optocouplers consist of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54mm. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation. Typical applications for onsemi FODM121/124/2701/2705 Transistor Output Optocouplers include digital logic inputs, microprocessor inputs, power supply monitor, twisted pair line receiver, and telephone line receiver.