FNA41560T2

onsemi
863-FNA41560T2
FNA41560T2

製造商:

說明:
智能功率模組 - IPM IPM SPM45_V2 600V 15A LL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 94

庫存:
94 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$124.45 HK$124.45
HK$74.23 HK$890.76

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 智能功率模組 - IPM
RoHS:  
REACH - SVHC:
品牌: onsemi
集電極-發射極最大電壓VCEO: 600 V
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
最高工作溫度: + 150 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝/外殼: SPMAA-C26
封裝: Tube
產品類型: Intelligent Power Modules - IPMs
系列: SPM 45
原廠包裝數量: 12
子類別: Discrete and Power Modules
技術: Si
類型: 3-Phase
每件重量: 17.088 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Intelligent Power Modules (IPMs)

onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps. 

Motion SPM® 45 Modules

onsemi Motion Smart Power Modules (SPM®) 45 are advanced motion modules that provide a very compact and high-performance inverter solution for AC Motor Drives. These modules combine low-loss short-circuit rated IGBTs and optimized gate drivers in a fully isolated package to deliver a simple and robust design. The SPM 45 modules offer high-speed built-in High Voltage Integrated Circuit (HVIC) that provides optocoupler-less single-supply IGBT gate driving capability.