FL7740MX

onsemi
512-FL7740MX
FL7740MX

製造商:

說明:
開關控制器 CVpsrPWMcontr forPFC SmartLightLEDdriving

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,490

庫存:
2,490 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.06 HK$8.06
HK$6.59 HK$65.90
HK$6.24 HK$156.00
HK$5.78 HK$578.00
HK$5.42 HK$1,355.00
HK$5.20 HK$2,600.00
HK$4.69 HK$4,690.00
完整捲(訂購多個2500)
HK$4.63 HK$11,575.00
HK$4.49 HK$33,675.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 開關控制器
RoHS:  
Flyback
1 Output
65 kHz
17.8 V
180 mA, 385 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-10
Reel
Cut Tape
MouseReel
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Constant-voltage primary-side-regulation PWM controller
下降時間: 60 ns
絕緣: Non-Isolated
運作供電電流: 5 mA
工作電源電壓: 18 V
產品: PWM Controllers
產品類型: Switching Controllers
上升時間: 150 ns
系列: FL7740M
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 91 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

FL7740 PWM Controller

onsemi FL7740 PWM Controller is a Constant-Voltage (CV) primary-side-regulation PWM controller that provides accurate CV regulation in the steady-state with differentiated dynamic function. This CV regulation minimizes the overshoot and undershoot of the output voltage in line and load transient conditions. The FL7740 PWM controller features a wide universal input range, low standby power, pulse-by-pulse current limit, overload protection, sensing resistor short, and open protection. onsemi FL7740 PWM controller offers less than 0.3W standby power for smart lighting applications. The FL7740 PWM controller has a power factor higher than 0.9 at high-line and half-load condition by enabling PF optimizer for wide output power scalability. The startup time of less than 0.2 seconds allows the output voltage to quickly reach the target CV level by loop gain transition technique. onsemi FL7740 PWM Controller applications include LED lighting system, AC-DC adapters, TVs, monitors, and offline appliances requiring power factor correction.