FGH40T120SMD-F155

onsemi
512-FGH40T120SMDF155
FGH40T120SMD-F155

製造商:

說明:
IGBT 1200V, 40A Field Stop Trench IGBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 493

庫存:
493 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.12 HK$82.12
HK$48.58 HK$485.80
HK$43.16 HK$4,316.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: IGBT
REACH - SVHC:
Si
TO-247G03-3
Through Hole
Single
1.2 kV
1.8 V
- 25 V, 25 V
80 A
555 W
- 55 C
+ 175 C
FGH40T120SMD
Tube
品牌: onsemi
集電極最大連續電流Ic : 40 A
柵射極漏電電流: 400 nA
產品類型: IGBT Transistors
原廠包裝數量: 450
子類別: IGBTs
零件號別名: FGH40T120SMD_F155
每件重量: 6.390 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

1200V Field Stop Trench IGBTs

onsemi 1200V Field Stop Trench IGBTs feature minimized conduction losses by having a VCE(SAT) of 1.8V, lower than previous fast switching NPT IGBTs. The 1200V field stop trench IGBTs target hard switching industrial applications such as solar inverters, uninterruptible power supplies (UPS), and welders. The 1200V field stop trench IGBT series operates at high switching frequencies, and is 100% tested for clamped inductive switching at current levels of four times the rated current to guarantee a larger safe operating area. onsemi 1200V Field Stop Trench IGBTs are available in TO-247-3,  TO-247-4, and DPAK-3 packages, and are offered in 15A, 25A, and 40A ratings.

Industrial Power Solutions

Industrial applications will be a major contributor to the expected 35% to 40% world energy demand increase by 2030. Electronics and semiconductors can play a major role in energy conservation. onsemi power semiconductors today are clean energy enablers for a variety of industrial applications. onsemi offers IGBTs and MOSFETs featuring high current handling capability and low conduction and switching loss; optically isolated gate drivers with wide operating voltage range and high common-mode transient immunity; FPS™ controllers designed for high-performance power supplies with minimal external components; creative smart dual-coil relay drivers with integrated switches and wafer-level adjust capability for timing customization; and web-based tools that eliminate tedious bench time and allow popular power supply designs to be completed in minutes, saving weeks of time. onsemi combines power analog, power discrete and optoelectronic functional technologies, unique combinations of these functions for novel integrated solutions, and leading process and packing technologies that reduce size, heat, and cost. From source to system, look to onsemi for engineering energy efficiency.