FGAF40N60SMD

onsemi
512-FGAF40N60SMD
FGAF40N60SMD

製造商:

說明:
IGBT 600 V 80 A 79 W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 575

庫存:
575 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.26 HK$41.26
HK$27.04 HK$270.40
HK$21.87 HK$2,187.00
HK$19.65 HK$7,074.00
HK$18.33 HK$19,796.40

商品屬性 屬性值 選擇屬性
onsemi
產品類型: IGBT
RoHS:  
Si
TO-3PF
Through Hole
Single
600 V
1.9 V
- 20 V, 20 V
80 A
115 W
- 55 C
+ 175 C
FGAF40N60SMD
Tube
品牌: onsemi
柵射極漏電電流: 400 nA
產品類型: IGBT Transistors
原廠包裝數量: 360
子類別: IGBTs
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Field Stop IGBTs

onsemi Field Stop (FS) IGBTs offer optimum performance with low conduction and switching losses. These IGBTs feature high current handling capability, positive temperature coefficient, tight parameter distribution, and a wide safe operating area. The FS IGBTs come with increased breakdown voltage that improves reliability where negative ambient temperatures are present. As the temperature decreases the IGBT and FRD blocking voltage also decreases that makes the devices particularly beneficial for PV solar inverters used in colder climates. onsemi IGBTs provide fast and soft recovery that reduces power dissipation and achieves low turn-on and turn-off losses.

Industrial Power Solutions

Industrial applications will be a major contributor to the expected 35% to 40% world energy demand increase by 2030. Electronics and semiconductors can play a major role in energy conservation. onsemi power semiconductors today are clean energy enablers for a variety of industrial applications. onsemi offers IGBTs and MOSFETs featuring high current handling capability and low conduction and switching loss; optically isolated gate drivers with wide operating voltage range and high common-mode transient immunity; FPS™ controllers designed for high-performance power supplies with minimal external components; creative smart dual-coil relay drivers with integrated switches and wafer-level adjust capability for timing customization; and web-based tools that eliminate tedious bench time and allow popular power supply designs to be completed in minutes, saving weeks of time. onsemi combines power analog, power discrete and optoelectronic functional technologies, unique combinations of these functions for novel integrated solutions, and leading process and packing technologies that reduce size, heat, and cost. From source to system, look to onsemi for engineering energy efficiency.

FGAFx0N60 Field Stop IGBTs

onsemi FGAFx0N60 650V Field Stop IGBTs use a novel field stop IGBT technology. These IGBTs feature high current capability, low saturation voltage, high input impedance, and fast switching. onsemi FGAFx0N60 IGBTs offer the optimum performance for solar inverters, UPS, welder, and PFC applications that require low conduction and switching losses.