AS0149ATSC00XUEA1-TPBR

onsemi
863-9ATSC00XUEA1TPBR
AS0149ATSC00XUEA1-TPBR

製造商:

說明:
影像感應器 1.3MP 1/3.7 CIS SO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,500

庫存:
1,500 可立即送貨
工廠前置作業時間:
35 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$260.90 HK$260.90
HK$239.37 HK$1,196.85
HK$231.39 HK$2,313.90
HK$221.78 HK$5,544.50
HK$215.20 HK$10,760.00
HK$209.20 HK$20,920.00
HK$189.96 HK$189,960.00
完整捲(訂購多個1500)
HK$189.96 HK$284,940.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$393.24
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$257.04
最小值:
1

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 影像感應器
RoHS:  
CMOS Digital Image Sensor
1312 H x 986 V
RGB
1.3 Megapixels
30 fps
3 um x 3 um
LBGA-89
Reel
Cut Tape
品牌: onsemi
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
光學格式: 1/4 in
產品類型: Image Sensors
系列: AS0149AT
原廠包裝數量: 1500
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541491050
ECCN:
EAR99

AS0149AT CMOS Digital Image Sensors

onsemi AS0149AT CMOS Digital Image Sensors are designed for automotive use and have a 1312H x 986V active-pixel array. The onsemi AS0149AT sensors offer output formats, including RGB888, YUV422, BT.656, or BT.601. With rolling-shutter readout, these sensors capture color images in linear or high dynamic range mode. The devices excel in low light and high dynamic range scenes thanks to 3µm BSI pixel and up to 120dB HDR capture capability. The sensors support various functions like windowing, video, and single-frame modes. The devices can be programmed via a simple two-wire serial interface and support MIPI CSI-2 and Parallel output interfaces. Additionally, the sensors include advanced processing features like color correction, auto white balance, distortion correction, overlays, ALTM (Adaptive Local ToneMapping), and Super-Exposure HDR mode.