2500.10.200.0

igus
48-2500.10.200.0
2500.10.200.0

製造商:

說明:
機器人配件 Sold Per Link, 7 Links = 1 Foot 119mm width 200mm radius

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 199

庫存:
199 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.09 HK$54.09
HK$52.61 HK$105.22
HK$49.48 HK$247.40
HK$48.25 HK$337.75
HK$45.21 HK$1,265.88
HK$42.99 HK$2,407.44
HK$40.94 HK$4,298.70

商品屬性 屬性值 選擇屬性
igus
產品類型: 機器人配件
RoHS:
Accessories and Replacement Parts
E-chain
Black
119 mm
品牌: igus
封裝: Box
產品類型: Cobot Accessories
系列: Series 2400 / 2500
原廠包裝數量: 7
子類別: Robotics
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8487900080

e-chain® Cable Carriers

igus e-chain® Cable Carriers ensure cables are safely guided through complex movements, reducing wear and tear and minimizing maintenance costs. These cable carriers reduce downtime and increase the service life of cables. The e-chain cable carriers are cable-friendly due to their smooth contours and offer many options in terms of movement and length. These cable carriers are also low-weight, modular, strong, quiet, and easy to open. Typical applications include robotics, port and terminal cranes, automotive, material handling, oil and gas, offshore, steel mills, and vertical farming.