PL8209NL

iNRCORE
673-PL8209NL
PL8209NL

製造商:

說明:
共模扼流圈/過濾器 IND SMT COMMON MODE 1.63A PBC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 240

庫存:
240 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$74.06 HK$74.06
HK$60.91 HK$609.10
HK$56.06 HK$1,401.50
HK$54.25 HK$2,170.00
HK$51.62 HK$6,194.40
HK$44.96 HK$12,588.80
HK$43.32 HK$22,526.40

商品屬性 屬性值 選擇屬性
iNRCORE
產品類型: 共模扼流圈/過濾器
RoHS:  
SLIC
PCB Mount
SMD/SMT
1 Channel
880 uH
35 %
110 mOhms
- 55 C
+ 130 C
12.7 mm x 12.7 mm x 5.46 mm
12.7 mm
12.7 mm
5.46 mm
Tube
Ruggedized
應用: Aerospace, Military
品牌: iNRCORE
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 40
子類別: Inductors, Chokes & Coils
每件重量: 1.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.