R1G175-AF29-04

ebm-papst
5912-R1G175-AF29-04
R1G175-AF29-04

製造商:

說明:
鼓風機及離心風扇 DC Backward-Curved Motorized Impeller, 175mm Round, 48VDC, 409CFM, 75W, 72dBA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 10   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,090.02 HK$20,900.20
HK$2,076.45 HK$51,911.25

商品屬性 屬性值 選擇屬性
ebm-papst
產品類型: 鼓風機及離心風扇
RoHS:  
Centrifugal Fan and Blower
DC
48 VDC
409 CFM (11.6 m3/min)
Ball
175 mm
175 mm
175 mm
R1G175
IP22
品牌: ebm-papst
產品類型: Motorized Impellers
大小: 175 mm Round
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
每件重量: 1.212 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414593590
ECCN:
EAR99

Centrifugal Fans & Blowers

ebm-papst Centrifugal Fans and Blowers are ideally suited for applications where higher pressure is needed at lower airflow rates. These fans draw air parallel to the rotation axis and expel it radially, at a right angle to the axis. ebm-papst Centrifugal Fans and Blowers are typically enclosed to direct the airflow into ducts, but they can also be installed without housing for specialized applications. Typical applications include respirators, air handling units, range hoods, air filter units, residential ventilation systems, fan filter units for cleanrooms, and a FanGrid in data centers.