8300100868

ebm-papst
5912-8300100868
8300100868

製造商:

說明:
DC風扇 DC Axial Fan, 40x40x28mm, 24VDC, 26.48CFM, 1030Pa, Ball, 4x Wire, Tach/PWM, IP20

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
18
預期27/5/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$247.59 HK$247.59
HK$220.38 HK$2,203.80
HK$212.08 HK$5,302.00
HK$198.10 HK$9,905.00
HK$182.73 HK$17,542.08
HK$182.65 HK$52,603.20
576 報價

商品屬性 屬性值 選擇屬性
ebm-papst
產品類型: DC風扇
RoHS:  
Axial
40 mm
28 mm
40 mm
24 VDC
26.48 CFM
22000 RPM
Ball
60 dBA
IP20
11 W
Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
VWCE
品牌: ebm-papst
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電流類型: DC
框架尺寸 - mm: 40 mm x 40 mm x 28 mm
導線長度: 310 mm
使用壽命: 70000/40°C
壓力類型: 1030 Pa
產品類型: DC Fans
大小: 40 mm x 40 mm x 28 mm
原廠包裝數量: 96
子類別: Fans, Blowers & Accessories
公司名稱: AxiForce
零件號別名: AF40-0086824VP/2LK322.000, AF40-00868 24V P/2 LK3 22.000, VWCE040KJDFS, VWCE040KJDFS_WANDRING-AXIALVENTILATOR
每件重量: 49 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8414596590
ECCN:
EAR99

AxiForce 40 Series Efficient, Quiet DC Axial Fans

ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial Fans combine a newly developed motor, modern electronics, and innovative flow geometry to create a highly efficient and quiet compact fan. These axial fans feature a robust design that makes them ideal for use in tough environmental conditions. The AxiForce 40 fans provide counterclockwise rotation, blow over struts, and include tach output with PWM input control for speeds between 3,000rpm and 27,000rpm. These DC axial fans feature durable PBT/PA construction to support reliable airflow under tough conditions. Typical applications include network equipment, telecommunication devices, server cooling, high-density electronics, robotics, renewable energy systems, inverters, charging stations, and battery storage systems.